This 2.8mm x 2.8mm ceramic capacitor from Murata has a capacitance of 7.8nF and a DC rated voltage of 500V. It is designed for operation within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a 1111 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000078 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |