
Murata's GQM22M5C2H8R2DB01K is a 500V multilayer ceramic capacitor with a capacitance of 8.2pF. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. The capacitor is available in a package quantity of 3000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Murata GQM22M5C2H8R2DB01K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GQM22M5C2H8R2DB01K technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H8R2DB01K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
