This 2.8x2.8mm multilayer ceramic capacitor has a capacitance of 8.6nF and a DC rated voltage of 500V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 2.8mm in width and 2.8mm in length, with a height of 1.15mm.
Murata GQM22M5C2H8R6DB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000086 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM22M5C2H8R6DB01L to view detailed technical specifications.
No datasheet is available for this part.