The GQM22M5C2H8R8CB01L is a 2.8x2.8mm multilayer ceramic capacitor with a capacitance of 0.0088uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.15mm in height and has a width and length of 2.8mm. It is a ceramic capacitor with a capacitance value of 0.0088uF.
Checking distributor stock and pricing after the page loads.
Murata GQM22M5C2H8R8CB01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000088 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |