The GQM22M5C2H8R9DB01K is a 2-terminal ceramic capacitor from Murata, with a capacitance of 0.0000089F and a DC rated voltage of 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.8mm in width and length, and 1.15mm in height. It is a multilayer ceramic capacitor suitable for high-temperature applications.
Checking distributor stock and pricing after the page loads.
Murata GQM22M5C2H8R9DB01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000089 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |