This ceramic multilayer capacitor from Murata has a capacitance of 9pF and a voltage rating of 500V. It is constructed with a C0G dielectric and has a flat construction. The component is available in a 1111 package, which is 2.8mm in length and 1.15mm in height. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is RoHS compliant and is packaged on a tape and reel.
Murata GQM22M5C2H9R0CB01L technical specifications.
| Capacitance | 9pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM22M5C2H9R0CB01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
