The GQM22M5C2H9R3BB01L is a 2.8x2.8mm multilayer ceramic capacitor from Murata. It has a capacitance of 0.0093uF and a DC rated voltage of 500V. The capacitor operates within a temperature range of -55 to 125°C. It is a ceramic capacitor with a width and length of 2.8mm and a height of 1.15mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000093 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |