The GQM22M5C2H9R5CB01K is a 2-terminal ceramic capacitor from Murata, measuring 2.8mm in width and length, with a height of 1.15mm. It has a capacitance of 0.0095uF and is rated for a maximum operating temperature of 125C. The capacitor is designed for use in high-temperature applications and has a DC rated voltage of 500VDC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |