The GQM22M5C2H9R9BB01L is a 2-terminal ceramic capacitor with a capacitance of 9.9nF. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor measures 2.8mm in width and length, and 1.15mm in height. It is rated for a DC voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 0.0000099 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |