The GQM22M5C2HR90CB01L is a 2.8x2.8mm multilayer ceramic capacitor with a capacitance of 9nF and a DC rated voltage of 500V. It operates over a temperature range of -55 to 125C. The capacitor has a width and length of 2.8mm and a height of 1.15mm, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 2.8 |
| Capacitance | 9e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |