The GR332DD72E154KW01K is a ceramic capacitor with a capacitance of 0.15uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 1210 form factor with dimensions of 3.2mm in width and 3.2mm in length, and a height of 2mm.
Murata GR332DD72E154KW01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GR332DD72E154KW01K to view detailed technical specifications.
No datasheet is available for this part.