The GR343DD72E334KW01K is a multilayer ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 250V. It has a width of 4.5mm and a length of 4.5mm, with a height of 2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GR343DD72E334KW01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 4.5 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GR343DD72E334KW01K to view detailed technical specifications.
No datasheet is available for this part.