This multilayer ceramic capacitor has a capacitance of 0.068uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is constructed with X7T dielectric material. The capacitor is packaged in a 1812 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Murata GR343DD72J683KW01K technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7T |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GR343DD72J683KW01K to view detailed technical specifications.
No datasheet is available for this part.