
This 1uF multilayer ceramic capacitor has a 10% tolerance and a 250V DC rated voltage. It is available in a 2220 package type and is surface mountable. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant but not Reach SVHC compliant.
Murata GR355XD72E105KW05L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7T |
| Height | 2.7mm |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GR3 |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GR355XD72E105KW05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
