The GR432DR72E224KW01L is a 220nF multilayer ceramic capacitor with a tolerance of 10% and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a package case size of 1210. It is designed for surface mount applications and has dimensions of 3.2mm in length, 2mm in height, and 2.5mm in depth.
Murata GR432DR72E224KW01L technical specifications.
| Capacitance | 220nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata GR432DR72E224KW01L to view detailed technical specifications.
No datasheet is available for this part.