
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 2kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1808 surface mount package. Operates from -55°C to 125°C, is lead-free and RoHS compliant. Dimensions are 4.5mm length, 2mm depth, and 2mm width.
Murata GR442QR73D101KW01L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GR4 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GR442QR73D101KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
