The GR442QR73D471KW01K is a 470pF ceramic capacitor with X7R dielectric and 10% tolerance. It is available in a 1808 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata GR442QR73D471KW01K technical specifications.
| Capacitance | 470pF |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GR442QR73D471KW01K to view detailed technical specifications.
No datasheet is available for this part.