
Multilayer ceramic capacitor with 2.2nF capacitance and 2kV DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient and ±10% tolerance. Surface mountable in an 1812 case code, this component operates from -55°C to 125°C. RoHS compliant and constructed for reliable performance.
Murata GR443QR73D222KW01L technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GR4 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GR443QR73D222KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
