Cap Ceramic 0.0033uF 2000V X7R 10% Pad SMD 1812 125°C T/R
Murata GR443QR73D332KW01K technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GR443QR73D332KW01K to view detailed technical specifications.
No datasheet is available for this part.