
This 27nF multilayer ceramic capacitor is rated for 350V DC and has a 10% tolerance. It is available in a 1206 package type and is surface mountable. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and is packaged in tape and reel quantities of 4000.
Sign in to ask questions about the Murata GR731AW0BB273KW01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GR731AW0BB273KW01D technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GR7 |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GR731AW0BB273KW01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
