The GRF32ER72A225KA11L is a multilayer ceramic capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 100V and is constructed with a flat, X7R dielectric. The capacitor is available in a 1210 package and is lead-free and RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C.
Murata GRF32ER72A225KA11L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRF |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRF32ER72A225KA11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.