This 0.6mm x 0.6mm multilayer ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is a 0201 package type, measuring 0.6mm in width and 0.3mm in height.
Murata GRJ033R61A105ME11D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ033R61A105ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.