Cap Ceramic 1uF 10V X5R 20% Pad SMD 0201 Soft Termination 85°C T/R
Murata GRJ033R61A105ME11J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ033R61A105ME11J to view detailed technical specifications.
No datasheet is available for this part.