
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rated voltage. Features X5R dielectric, 20% capacitance tolerance, and operates across a -55°C to 85°C temperature range. This 2-terminal, 0402 package capacitor offers soft termination and is supplied in tape and reel packaging.
Murata GRJ155R60J106ME11D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ155R60J106ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.