
The GRJ188R71C474KE11D is a multilayer ceramic capacitor from Murata with a capacitance of 0.47uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 0603 case and measures 1.6mm in width and 0.8mm in height. It is a type of ceramic capacitor with a number of terminals equal to 2.
Murata GRJ188R71C474KE11D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ188R71C474KE11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.