The GRJ188R72A104ME11D is a 0.1uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in a 0603 package type. The capacitor has a width of 1.6mm, a length of 1.6mm, and a height of 0.8mm.
Murata GRJ188R72A104ME11D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ188R72A104ME11D to view detailed technical specifications.
No datasheet is available for this part.