This ceramic chip capacitor has a capacitance of 0.022uF and a DC rated voltage of 50VDC with a tolerance of 10%. It is a multilayer ceramic (MLCC) capacitor with a package size of 0805 and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a soft termination style and a flat construction with a ceramic chip case style.
Murata GRJ216R71H223KE01J technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRJ216R71H223KE01J to view detailed technical specifications.
No datasheet is available for this part.