This 2.5nF multilayer ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 2mm in width and 0.6mm in height. The capacitor has a capacitance of 0.00047uF and is available in an 0805 package type.
Sign in to ask questions about the Murata GRJ216R71H471KE01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRJ216R71H471KE01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ216R71H471KE01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.