
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and 0805 (2012 metric) case size. Designed for surface mount applications with soft termination for enhanced reliability. Operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Murata GRJ21AR72E102KWJ1D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ21AR72E102KWJ1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.