The GRJ21BR71H105KE01K is a 1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 2mm and a length of 2mm, with a height of 1.25mm. This capacitor is rated for a DC voltage of 50V and is a multilayer ceramic (MLCC) type.
Murata GRJ21BR71H105KE01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ21BR71H105KE01K to view detailed technical specifications.
No datasheet is available for this part.