This 2.5nF ceramic capacitor is designed for use in a variety of applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 50V. It measures 2mm in width and 1.25mm in height, with a length of 2mm. The capacitor is a multilayer ceramic type.
Murata GRJ21BR71H105ME01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ21BR71H105ME01L to view detailed technical specifications.
No datasheet is available for this part.