The GRJ21BR71H473KE01L is a 2.5nF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in an 0805 package. The capacitor has a width of 2mm, a length of 2mm, and a height of 1.25mm.
Murata GRJ21BR71H473KE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ21BR71H473KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.