The GRJ21BR71H474KE01L is a 0.47uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is packaged in an 0805 package type. The capacitor measures 2mm in width and 1.25mm in height, with a length of 2mm. It is a multilayer ceramic capacitor with a capacitance of 0.47uF.
Murata GRJ21BR71H474KE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ21BR71H474KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.