This 0805 ceramic capacitor from Murata has a capacitance of 0.1uF and a DC rated voltage of 100V. It measures 2.5mm in width and 2.5mm in length, with a height of 1.25mm. The capacitor operates within a temperature range of -55°C to 125°C.
Murata GRJ21BR72A104KE01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ21BR72A104KE01K to view detailed technical specifications.
No datasheet is available for this part.