The GRJ21BR72E223KWJ3L is a 2.2uF multilayer ceramic capacitor from Murata with a rated voltage of 250V. It has a compact 0805 package size and a height of 1.25mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component suitable for various electronic applications.
Sign in to ask questions about the Murata GRJ21BR72E223KWJ3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRJ21BR72E223KWJ3L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ21BR72E223KWJ3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.