The GRJ31BR72E153KWJ1K is a multilayer ceramic capacitor from Murata with a capacitance of 0.015uF and a tolerance of 10%. It has a DC rated voltage of 250VDC and is suitable for use in surface mount applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a height of 1.25mm. It is constructed with a ceramic chip case and has a pad termination style.
Murata GRJ31BR72E153KWJ1K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRJ31BR72E153KWJ1K to view detailed technical specifications.
No datasheet is available for this part.