This 470pF ceramic chip capacitor features a 1000VDC rating and 10% tolerance. It is constructed with X7R dielectric material and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 1206 package style with a surface mount termination.
Murata GRJ31BR73A471KWJ1K technical specifications.
| Capacitance | 470pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| Height Tolerance | -0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRJ31BR73A471KWJ1K to view detailed technical specifications.
No datasheet is available for this part.