The GRJ31CC71E106KE11L is a 10uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25V and is available in a 1206 package type. The capacitor has a width of 3.2mm, a length of 3.2mm, and a height of 1.6mm.
Murata GRJ31CC71E106KE11L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ31CC71E106KE11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.