
Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 imperial case size (3216 metric). Designed for surface mount applications with soft termination and a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata GRJ31CR72E333KWJ3L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRJ31CR72E333KWJ3L technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Thickness | 0.063inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ31CR72E333KWJ3L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
