This is a multilayer ceramic capacitor with a capacitance of 4.7uF, a DC rated voltage of 100VDC, and a tolerance of 10%. It is constructed with a ceramic chip case and has a flat construction. The capacitor is surface mountable and has a pad termination style. It operates over a temperature range of -55°C to 125°C.
Murata GRJ31CZ72A475KE01K technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| Height Tolerance | ±0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRJ31CZ72A475KE01K to view detailed technical specifications.
No datasheet is available for this part.