This multilayer ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 50V. It has a width of 3.2mm and a length of 3.2mm. The capacitor is rated for operation between -55°C and 125°C. It is available in a 1206 package type.
Murata GRJ31MR71H224KE01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ31MR71H224KE01K to view detailed technical specifications.
No datasheet is available for this part.