
Multilayer Ceramic Capacitor (MLCC) with 6.8nF capacitance and 1kV voltage rating. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) SMD package with soft termination. Operates from -55°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging.
Murata GRJ32QR73A682KWJ1L technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ32QR73A682KWJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
