
Multilayer Ceramic Capacitor, 0.33µF capacitance, 250V DC rated voltage, X7R dielectric, 10% tolerance. Features soft termination for enhanced reliability, housed in an 1812 SMD package with a maximum operating temperature of 125°C. Designed for surface mounting, this component is supplied in tape and reel packaging.
Murata GRJ43DR72E334KWJ1L technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ43DR72E334KWJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
