
This 2220 multilayer ceramic capacitor from Murata has a capacitance of 0.22uF and a DC rated voltage of 630V. It measures 5.7mm in width and 5.7mm in length, with a height of 2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GRJ55DR72J224KWJ1K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.7 |
| Length | 5.7 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ55DR72J224KWJ1K to view detailed technical specifications.
No datasheet is available for this part.