
Multilayer ceramic capacitor, 0.1µF capacitance, 1kV DC rated voltage, X7R dielectric, 10% tolerance. Features soft termination for enhanced reliability, housed in a 2220 (5750 metric) SMD package. Operating temperature range from -55°C to 125°C. Supplied on tape and reel, 1000 units per package.
Murata GRJ55DR73A104KWJ1L technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ55DR73A104KWJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.