The GRM0115C1C9R4CE01L is a 0.0094uF ceramic capacitor with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 16V and is available in a 2-terminal 008004 package. The capacitor is a multilayer ceramic (MLCC) type and is suitable for use in a variety of applications.
Murata GRM0115C1C9R4CE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.125 |
| Length | 0.25 |
| Capacitance | 0.0000094 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0115C1C9R4CE01L to view detailed technical specifications.
No datasheet is available for this part.