This 0.0095uF ceramic capacitor is rated for 50V and has a 01005 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It is a multilayer ceramic capacitor.
Murata GRM0222C1H9R5CA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000095 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0222C1H9R5CA03L to view detailed technical specifications.
No datasheet is available for this part.