The GRM0225C1E1R7WA03L is a 0.0017uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is packaged in the 01005 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 0.2mm, length of 0.4mm, and a height of 0.2mm.
Murata GRM0225C1E1R7WA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E1R7WA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.