The GRM0225C1E220GA02L is a 0.022uF multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 25 volts and a capacitance of 0.000022uF. The capacitor is available in a 01005 package type and has a width of 0.2mm and a length of 0.4mm. It is designed for use in a variety of applications, including those requiring high-frequency operation.
Murata GRM0225C1E220GA02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E220GA02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.