The GRM0225C1E220JA02L is a 0.022uF multilayer ceramic capacitor from Murata, rated for 25V DC and operating over a temperature range of -55 to 125 degrees Celsius. It has a compact 01005 package size with dimensions of 0.2mm width, 0.4mm length, and 0.2mm height. This component is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM0225C1E220JA02L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E220JA02L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.